
IWR6843ARBGALP | |
|---|---|
DigiKey Part Number | 296-IWR6843ARBGALP-ND |
Manufacturer | |
Manufacturer Product Number | IWR6843ARBGALP |
Description | IC RF TXRX+MCU ISM>1GHZ 180FCBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 60GHz ~ 64GHz 180-VFBGA, FCBGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 900Mbps | |
Power - Output | 15dBm | |
Sensitivity | - | |
Memory Size | 1.75MB RAM | |
Serial Interfaces | GPIO, I2C, JTAG, PWM, SPI, UART | |
Voltage - Supply | 1.14V ~ 1.32V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 180-VFBGA, FCBGA Exposed Pad | |
Supplier Device Package | 180-FCBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | kr.187.84214 | kr.23,668.11 |
| Unit Price without VAT: | kr.187.84214 |
|---|---|
| Unit Price with VAT: | kr.234.80268 |




