161-LFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWR6843AQGABLR

DigiKey Part Number
296-IWR6843AQGABLRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IWR6843AQGABLR
Description
IC RF TXRX+MCU 161FC/CSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 60GHz ~ 64GHz 161-LFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
900Mbps
Power - Output
12dBm
Sensitivity
-
Memory Size
1.75MB RAM
Serial Interfaces
ADC, GPIO, I2C, SPI
GPIO
48
Voltage - Supply
1.71V ~ 1.89V, 3.135V ~ 3.465V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
161-LFBGA, FCBGA
Supplier Device Package
161-FC/CSP (10.4x10.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.148.35619kr.148,356.19
Manufacturers Standard Package
Unit Price without VAT:kr.148.35619
Unit Price with VAT:kr.185.44524