



ISOW7844FDWER | |
|---|---|
DigiKey Part Number | 296-51222-2-ND - Tape & Reel (TR) 296-51222-1-ND - Cut Tape (CT) 296-51222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7844FDWER |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7844FDWER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 0/4 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17.6ns, 17.6ns | |
Pulse Width Distortion (Max) | 4.7ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.37000 | kr.82.37 |
| 10 | kr.64.78900 | kr.647.89 |
| 25 | kr.60.39560 | kr.1,509.89 |
| 100 | kr.55.56810 | kr.5,556.81 |
| 250 | kr.53.26688 | kr.13,316.72 |
| 500 | kr.51.88032 | kr.25,940.16 |
| 1.000 | kr.50.73887 | kr.50,738.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.49.79965 | kr.99,599.30 |
| Unit Price without VAT: | kr.82.37000 |
|---|---|
| Unit Price with VAT: | kr.102.96250 |


