
ISOW1432DFMR | |
|---|---|
DigiKey Part Number | 296-ISOW1432DFMRTR-ND - Tape & Reel (TR) 296-ISOW1432DFMRCT-ND - Cut Tape (CT) 296-ISOW1432DFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW1432DFMR |
Description | DGTL ISO 5KV 4CH RS422 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 5000Vrms 4 Channel 12Mbps 100kV/µs (Typ) CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW1432DFMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 610ns, 610ns | |
Pulse Width Distortion (Max) | 40ns | |
Rise / Fall Time (Typ) | 4ns, 4ns (Max) | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.26000 | kr.80.26 |
| 10 | kr.63.07200 | kr.630.72 |
| 25 | kr.58.78000 | kr.1,469.50 |
| 100 | kr.54.06660 | kr.5,406.66 |
| 250 | kr.51.81928 | kr.12,954.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.49.59187 | kr.42,153.09 |
| Unit Price without VAT: | kr.80.26000 |
|---|---|
| Unit Price with VAT: | kr.100.32500 |











