
ISOM8111DFSR | |
|---|---|
DigiKey Part Number | 296-ISOM8111DFSRTR-ND - Tape & Reel (TR) 296-ISOM8111DFSRCT-ND - Cut Tape (CT) 296-ISOM8111DFSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8111DFSR |
Description | DC INPUT, TRANSISTOR OUTPUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISOM8111DFSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 500µA | |
Current Transfer Ratio (Max) | 290% @ 500µA | |
Turn On / Turn Off Time (Typ) | 4.5µs, 3.7µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.46400 | kr.24.64 |
| 100 | kr.1.77660 | kr.177.66 |
| 500 | kr.1.46688 | kr.733.44 |
| 1.000 | kr.1.36512 | kr.1,365.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.27856 | kr.2,557.12 |
| 4.000 | kr.1.20507 | kr.4,820.28 |
| 6.000 | kr.1.16738 | kr.7,004.28 |
| 10.000 | kr.1.12480 | kr.11,248.00 |
| 14.000 | kr.1.09947 | kr.15,392.58 |
| 20.000 | kr.1.07477 | kr.21,495.40 |
| 50.000 | kr.1.02022 | kr.51,011.00 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

