
V62/24622-01XE | |
|---|---|
DigiKey Part Number | 296-V62/24622-01XETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V62/24622-01XE |
Description | IC XLTR VL UNIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 6 Circuit 1 Channel 150Mbps 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 6 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull | |
Data Rate | 150Mbps | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.30.65985 | kr.91,979.55 |
| Unit Price without VAT: | kr.30.65985 |
|---|---|
| Unit Price with VAT: | kr.38.32481 |

