
ISO7840FDWWR | |
|---|---|
DigiKey Part Number | 296-45223-2-ND - Tape & Reel (TR) 296-45223-1-ND - Cut Tape (CT) 296-45223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7840FDWWR |
Description | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7840FDWWR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.7ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5700Vrms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.60000 | kr.68.60 |
| 10 | kr.53.62400 | kr.536.24 |
| 25 | kr.49.87560 | kr.1,246.89 |
| 100 | kr.45.75580 | kr.4,575.58 |
| 250 | kr.45.18212 | kr.11,295.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.41.63434 | kr.41,634.34 |
| Unit Price without VAT: | kr.68.60000 |
|---|---|
| Unit Price with VAT: | kr.85.75000 |


