
ISO7831FDWWR | |
|---|---|
DigiKey Part Number | 296-44859-2-ND - Tape & Reel (TR) 296-44859-1-ND - Cut Tape (CT) 296-44859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7831FDWWR |
Description | DGTL ISOLTR 5.7KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 3 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7831FDWWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.1ns | |
Rise / Fall Time (Typ) | 1.7ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.40000 | kr.45.40 |
| 10 | kr.34.97900 | kr.349.79 |
| 25 | kr.32.38160 | kr.809.54 |
| 100 | kr.29.52720 | kr.2,952.72 |
| 250 | kr.28.16596 | kr.7,041.49 |
| 500 | kr.27.34588 | kr.13,672.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.26.67074 | kr.26,670.74 |
| 2.000 | kr.26.11519 | kr.52,230.38 |
| Unit Price without VAT: | kr.45.40000 |
|---|---|
| Unit Price with VAT: | kr.56.75000 |

