ISO7763FQDBQRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.324
Unit Price: kr.4.38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 915
Unit Price: kr.4.38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.202
Unit Price: kr.3.35000
Datasheet
CAN Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7763FQDBQRQ1

DigiKey Part Number
296-ISO7763FQDBQRQ1TR-ND - Tape & Reel (TR)
296-ISO7763FQDBQRQ1CT-ND - Cut Tape (CT)
296-ISO7763FQDBQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7763FQDBQRQ1
Description
DGTL ISOLTR 3KV 6CH CAN 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CAN Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Series
Pulse Width Distortion (Max)
4.9ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
1.1ns, 1.4ns
Part Status
Active
Voltage - Supply
2.25V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
CAN
Qualification
AEC-Q100
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
6
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/3
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SSOP
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
85kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7763FQDBQQ1Texas Instruments2.324296-ISO7763FQDBQQ1-NDkr.4.38000Parametric Equivalent
ISO7763QDBQQ1Texas Instruments915296-ISO7763QDBQQ1-NDkr.4.38000Parametric Equivalent
ISO7763QDBQRQ1Texas Instruments4.202296-ISO7763QDBQRQ1CT-NDkr.3.35000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.06000kr.25.06
10kr.18.92200kr.189.22
25kr.17.38120kr.434.53
100kr.15.69040kr.1,569.04
250kr.14.88404kr.3,721.01
500kr.14.77966kr.7,389.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.57558kr.33,938.95
Manufacturers Standard Package
Unit Price without VAT:kr.25.06000
Unit Price with VAT:kr.31.32500