
ISO7760QDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7760QDBQRQ1TR-ND - Tape & Reel (TR) 296-ISO7760QDBQRQ1CT-ND - Cut Tape (CT) 296-ISO7760QDBQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7760QDBQRQ1 |
Description | DGTL ISOLTR 3KV 6CH CAN 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Series | Pulse Width Distortion (Max) 4.9ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 1.1ns, 1.4ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type CAN | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 6/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.06000 | kr.25.06 |
| 10 | kr.18.92200 | kr.189.22 |
| 25 | kr.17.38120 | kr.434.53 |
| 100 | kr.15.69040 | kr.1,569.04 |
| 250 | kr.14.88404 | kr.3,721.01 |
| 500 | kr.14.77966 | kr.7,389.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.57558 | kr.33,938.95 |
| Unit Price without VAT: | kr.25.06000 |
|---|---|
| Unit Price with VAT: | kr.31.32500 |





