
ISO7731QDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-51206-2-ND - Tape & Reel (TR) 296-51206-1-ND - Cut Tape (CT) 296-51206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7731QDBQRQ1 |
Description | DGTL ISOLTR 3KV 3CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7731QDBQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.3ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.78000 | kr.16.78 |
| 10 | kr.12.49300 | kr.124.93 |
| 25 | kr.11.41440 | kr.285.36 |
| 100 | kr.10.23270 | kr.1,023.27 |
| 250 | kr.9.66868 | kr.2,417.17 |
| 500 | kr.9.43462 | kr.4,717.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.75360 | kr.21,884.00 |
| 5.000 | kr.8.57563 | kr.42,878.15 |
| 7.500 | kr.8.48647 | kr.63,648.53 |
| Unit Price without VAT: | kr.16.78000 |
|---|---|
| Unit Price with VAT: | kr.20.97500 |


