ISO7731FQDBQRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.674
Unit Price: kr.19.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.608
Unit Price: kr.15.17000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.037
Unit Price: kr.19.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.424
Unit Price: kr.14.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 663
Unit Price: kr.20.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.250
Unit Price: kr.20.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.863
Unit Price: kr.16.33000
Datasheet
General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7731FQDBQRQ1

DigiKey Part Number
296-51205-2-ND - Tape & Reel (TR)
296-51205-1-ND - Cut Tape (CT)
296-51205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7731FQDBQRQ1
Description
DGTL ISOLTR 3KV 3CH GP 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7731FQDBQRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.9ns
Rise / Fall Time (Typ)
1.3ns, 1.4ns
Voltage - Supply
2.25V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.02000kr.12.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.49868kr.21,246.70
5.000kr.8.32583kr.41,629.15
7.500kr.8.23932kr.61,794.90
Manufacturers Standard Package
Unit Price without VAT:kr.12.02000
Unit Price with VAT:kr.15.02500