General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7730QDBQRQ1

DigiKey Part Number
296-ISO7730QDBQRQ1TR-ND - Tape & Reel (TR)
296-ISO7730QDBQRQ1CT-ND - Cut Tape (CT)
296-ISO7730QDBQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7730QDBQRQ1
Description
DGTL ISOLTR 3KV 3CH GP 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7730QDBQRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
3/0
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.9ns
Rise / Fall Time (Typ)
1.3ns, 1.4ns
Voltage - Supply
2.25V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.33000kr.16.33
10kr.12.12700kr.121.27
25kr.11.08280kr.277.07
100kr.9.93440kr.993.44
250kr.9.38704kr.2,346.76
500kr.9.05704kr.4,528.52
1.000kr.8.78544kr.8,785.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.49868kr.21,246.70
5.000kr.8.32583kr.41,629.15
7.500kr.8.23932kr.61,794.90
Manufacturers Standard Package
Unit Price without VAT:kr.16.33000
Unit Price with VAT:kr.20.41250