
ISO7721FQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7721FQDWRQ1TR-ND - Tape & Reel (TR) 296-ISO7721FQDWRQ1CT-ND - Cut Tape (CT) 296-ISO7721FQDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7721FQDWRQ1 |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721FQDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 3.9ns, 3.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.12.88300 | kr.128.83 |
| 25 | kr.11.78240 | kr.294.56 |
| 100 | kr.10.56940 | kr.1,056.94 |
| 250 | kr.9.99108 | kr.2,497.77 |
| 500 | kr.9.76816 | kr.4,884.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.11965 | kr.18,239.30 |
| 4.000 | kr.8.92529 | kr.35,701.16 |
| 6.000 | kr.8.82801 | kr.52,968.06 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |




