


ISO7721DWR | |
|---|---|
DigiKey Part Number | 296-45342-2-ND - Tape & Reel (TR) 296-45342-1-ND - Cut Tape (CT) 296-45342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7721DWR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.50000 | kr.15.50 |
| 10 | kr.11.48400 | kr.114.84 |
| 25 | kr.10.48600 | kr.262.15 |
| 100 | kr.9.39230 | kr.939.23 |
| 250 | kr.8.86980 | kr.2,217.45 |
| 500 | kr.8.55498 | kr.4,277.49 |
| 1.000 | kr.8.29586 | kr.8,295.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.08258 | kr.16,165.16 |
| 4.000 | kr.7.90704 | kr.31,628.16 |
| 6.000 | kr.7.81916 | kr.46,914.96 |
| Unit Price without VAT: | kr.15.50000 |
|---|---|
| Unit Price with VAT: | kr.19.37500 |




