


ISO7720FDWR | |
|---|---|
DigiKey Part Number | 296-48295-2-ND - Tape & Reel (TR) 296-48295-1-ND - Cut Tape (CT) 296-48295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7720FDWR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7720FDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.72000 | kr.16.72 |
| 10 | kr.12.44200 | kr.124.42 |
| 25 | kr.11.37320 | kr.284.33 |
| 100 | kr.10.20060 | kr.1,020.06 |
| 250 | kr.9.64064 | kr.2,410.16 |
| 500 | kr.9.30318 | kr.4,651.59 |
| 1.000 | kr.9.02553 | kr.9,025.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.79692 | kr.17,593.84 |
| 4.000 | kr.8.60881 | kr.34,435.24 |
| 6.000 | kr.8.51460 | kr.51,087.60 |
| Unit Price without VAT: | kr.16.72000 |
|---|---|
| Unit Price with VAT: | kr.20.90000 |









