General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Isolation Basics: An Introduction to Standards and Terminology

ISO7720DWR

DigiKey Part Number
296-45341-2-ND - Tape & Reel (TR)
296-45341-1-ND - Cut Tape (CT)
296-45341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7720DWR
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7720DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.9ns
Rise / Fall Time (Typ)
1.8ns, 1.9ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.889
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.72000kr.16.72
10kr.12.44200kr.124.42
25kr.11.37320kr.284.33
100kr.10.20060kr.1,020.06
250kr.9.64064kr.2,410.16
500kr.9.30318kr.4,651.59
1.000kr.9.02553kr.9,025.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.08258kr.16,165.16
4.000kr.7.90704kr.31,628.16
6.000kr.7.81916kr.46,914.96
Manufacturers Standard Package
Unit Price without VAT:kr.16.72000
Unit Price with VAT:kr.20.90000