


ISO7720FDR | |
|---|---|
DigiKey Part Number | 296-51198-2-ND - Tape & Reel (TR) 296-51198-1-ND - Cut Tape (CT) 296-51198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7720FDR |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7720FDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.18000 | kr.13.18 |
| 10 | kr.9.71600 | kr.97.16 |
| 25 | kr.8.85280 | kr.221.32 |
| 100 | kr.7.90500 | kr.790.50 |
| 250 | kr.7.45340 | kr.1,863.35 |
| 500 | kr.7.18102 | kr.3,590.51 |
| 1.000 | kr.6.95681 | kr.6,956.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.72012 | kr.16,800.30 |
| 5.000 | kr.6.57748 | kr.32,887.40 |
| 7.500 | kr.6.50607 | kr.48,795.53 |
| Unit Price without VAT: | kr.13.18000 |
|---|---|
| Unit Price with VAT: | kr.16.47500 |











