
LM3880QMFX-1AA/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3880QMFX-1AA/NOPBTR-ND - Tape & Reel (TR) 296-LM3880QMFX-1AA/NOPBCT-ND - Cut Tape (CT) 296-LM3880QMFX-1AA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880QMFX-1AA/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880QMFX-1AA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.50268 | kr.10,508.04 |
| 6.000 | kr.3.42279 | kr.20,536.74 |
| 9.000 | kr.3.38277 | kr.30,444.93 |
| 15.000 | kr.3.33844 | kr.50,076.60 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |


