Parametric Equivalent

ISO7710QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7710QDWRQ1TR-ND - Tape & Reel (TR) 296-ISO7710QDWRQ1CT-ND - Cut Tape (CT) 296-ISO7710QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7710QDWRQ1 |
Description | DGTL ISOLTR 5KV 1CH GP 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 1 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7710QDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 3.9ns, 3.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.35000 | kr.12.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.78599 | kr.15,571.98 |
| 4.000 | kr.7.61576 | kr.30,463.04 |
| 6.000 | kr.7.53050 | kr.45,183.00 |
| Unit Price without VAT: | kr.12.35000 |
|---|---|
| Unit Price with VAT: | kr.15.43750 |


