General Purpose Digital Isolator 5000Vrms 1 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 5000Vrms 1 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Isolation Basics: An Introduction to Standards and Terminology

ISO7710FDWR

DigiKey Part Number
296-ISO7710FDWRTR-ND - Tape & Reel (TR)
296-ISO7710FDWRCT-ND - Cut Tape (CT)
296-ISO7710FDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7710FDWR
Description
DGTL ISOLTR 5KV 1CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 1 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7710FDWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.9ns
Rise / Fall Time (Typ)
1.8ns, 1.9ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.02000kr.14.02
10kr.10.38400kr.103.84
25kr.9.47000kr.236.75
100kr.8.46770kr.846.77
250kr.7.98864kr.1,997.16
500kr.7.70006kr.3,850.03
1.000kr.7.46259kr.7,462.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.88605kr.13,772.10
4.000kr.6.73207kr.26,928.28
6.000kr.6.65499kr.39,929.94
Manufacturers Standard Package
Unit Price without VAT:kr.14.02000
Unit Price with VAT:kr.17.52500