General Purpose Digital Isolator 2500Vrms 3 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7631FMDWR

DigiKey Part Number
296-40141-2-ND - Tape & Reel (TR)
296-40141-1-ND - Cut Tape (CT)
296-40141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7631FMDWR
Description
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7631FMDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
10.5ns, 10.5ns
Part Status
Active
Pulse Width Distortion (Max)
3ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.8ns, 2.9ns
Type
General Purpose
Voltage - Supply
2.7V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
3
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
2500Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 374
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.68.03000kr.68.03
10kr.53.16100kr.531.61
25kr.49.43920kr.1,235.98
100kr.45.35070kr.4,535.07
250kr.43.40160kr.10,850.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.45.05902kr.90,118.04
Manufacturers Standard Package
Unit Price without VAT:kr.68.03000
Unit Price with VAT:kr.85.03750