
ISO7631FMDWR | |
|---|---|
DigiKey Part Number | 296-40141-2-ND - Tape & Reel (TR) 296-40141-1-ND - Cut Tape (CT) 296-40141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7631FMDWR |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7631FMDWR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 10.5ns, 10.5ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.8ns, 2.9ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 2500Vrms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.03000 | kr.68.03 |
| 10 | kr.53.16100 | kr.531.61 |
| 25 | kr.49.43920 | kr.1,235.98 |
| 100 | kr.45.35070 | kr.4,535.07 |
| 250 | kr.43.40160 | kr.10,850.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.45.05902 | kr.90,118.04 |
| Unit Price without VAT: | kr.68.03000 |
|---|---|
| Unit Price with VAT: | kr.85.03750 |

