General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7421EDR

DigiKey Part Number
296-46299-2-ND - Tape & Reel (TR)
296-46299-1-ND - Cut Tape (CT)
296-46299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7421EDR
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7421EDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
11ns, 11ns
Pulse Width Distortion (Max)
3.7ns
Rise / Fall Time (Typ)
1.8ns, 1.7ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.18000kr.53.18
10kr.41.21000kr.412.10
25kr.38.22240kr.955.56
100kr.34.93800kr.3,493.80
250kr.33.37272kr.8,343.18
500kr.32.42906kr.16,214.53
1.000kr.31.65251kr.31,652.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.30.83280kr.77,082.00
Manufacturers Standard Package
Unit Price without VAT:kr.53.18000
Unit Price with VAT:kr.66.47500