
ISO7421DR | |
|---|---|
DigiKey Part Number | 296-38564-2-ND - Tape & Reel (TR) 296-38564-1-ND - Cut Tape (CT) 296-38564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7421DR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7421DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 14ns, 14ns | |
Pulse Width Distortion (Max) | 3.7ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3.15V ~ 3.45V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.18000 | kr.53.18 |
| 10 | kr.41.21000 | kr.412.10 |
| 25 | kr.38.22240 | kr.955.56 |
| 100 | kr.34.93800 | kr.3,493.80 |
| 250 | kr.33.37272 | kr.8,343.18 |
| 500 | kr.32.42906 | kr.16,214.53 |
| 1.000 | kr.31.65251 | kr.31,652.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.30.83280 | kr.77,082.00 |
| Unit Price without VAT: | kr.53.18000 |
|---|---|
| Unit Price with VAT: | kr.66.47500 |


