16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7342CQDWRQ1

DigiKey Part Number
296-42976-2-ND - Tape & Reel (TR)
296-42976-1-ND - Cut Tape (CT)
296-42976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7342CQDWRQ1
Description
DGTL ISOLTR 3KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7342CQDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
58ns, 58ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
2.1ns, 1.7ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.25000kr.40.25
10kr.30.90800kr.309.08
25kr.28.57360kr.714.34
100kr.26.00320kr.2,600.32
250kr.24.77808kr.6,194.52
500kr.24.03992kr.12,019.96
1.000kr.23.43233kr.23,432.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.22.93230kr.45,864.60
Manufacturers Standard Package
Unit Price without VAT:kr.40.25000
Unit Price with VAT:kr.50.31250