
ISO7341FCDWR | |
|---|---|
DigiKey Part Number | 296-47779-2-ND - Tape & Reel (TR) 296-47779-1-ND - Cut Tape (CT) 296-47779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7341FCDWR |
Description | DGTL ISOLTR 3KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7341FCDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 58ns, 58ns | |
Pulse Width Distortion (Max) | 4.1ns | |
Rise / Fall Time (Typ) | 2.1ns, 1.7ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.64000 | kr.32.64 |
| 10 | kr.24.90900 | kr.249.09 |
| 25 | kr.22.96840 | kr.574.21 |
| 100 | kr.20.83650 | kr.2,083.65 |
| 250 | kr.19.81952 | kr.4,954.88 |
| 500 | kr.19.20652 | kr.9,603.26 |
| 1.000 | kr.18.70214 | kr.18,702.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.18.28691 | kr.36,573.82 |
| Unit Price without VAT: | kr.32.64000 |
|---|---|
| Unit Price with VAT: | kr.40.80000 |

