
ISO7331FCDWR | |
|---|---|
DigiKey Part Number | 296-50526-2-ND - Tape & Reel (TR) 296-50526-1-ND - Cut Tape (CT) 296-50526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7331FCDWR |
Description | DGTL ISOLTR 3KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7331FCDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 58ns, 58ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 3ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.00000 | kr.67.00 |
| 10 | kr.52.34700 | kr.523.47 |
| 25 | kr.48.68040 | kr.1,217.01 |
| 100 | kr.44.65440 | kr.4,465.44 |
| 250 | kr.42.73532 | kr.10,683.83 |
| 500 | kr.41.57870 | kr.20,789.35 |
| 1.000 | kr.40.62641 | kr.40,626.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.39.84298 | kr.79,685.96 |
| Unit Price without VAT: | kr.67.00000 |
|---|---|
| Unit Price with VAT: | kr.83.75000 |

