General Purpose Digital Isolator 3000Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7331CDWR

DigiKey Part Number
296-47261-2-ND - Tape & Reel (TR)
296-47261-1-ND - Cut Tape (CT)
296-47261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7331CDWR
Description
DGTL ISOLTR 3KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7331CDWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
58ns, 58ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
3ns, 2ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.114
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.67.00000kr.67.00
10kr.52.34700kr.523.47
25kr.48.68040kr.1,217.01
100kr.44.65440kr.4,465.44
250kr.42.73532kr.10,683.83
500kr.41.57870kr.20,789.35
1.000kr.40.62641kr.40,626.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.39.84298kr.79,685.96
Manufacturers Standard Package
Unit Price without VAT:kr.67.00000
Unit Price with VAT:kr.83.75000