General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7242MDWR

DigiKey Part Number
296-ISO7242MDWRTR-ND - Tape & Reel (TR)
296-ISO7242MDWRCT-ND - Cut Tape (CT)
296-ISO7242MDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7242MDWR
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7242MDWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
23ns, 23ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
3.15V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.181
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.99000kr.41.99
10kr.32.30400kr.323.04
25kr.29.87880kr.746.97
100kr.27.21110kr.2,721.11
250kr.25.93964kr.6,484.91
500kr.25.17346kr.12,586.73
1.000kr.24.54260kr.24,542.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.24.02354kr.48,047.08
Manufacturers Standard Package
Unit Price without VAT:kr.41.99000
Unit Price with VAT:kr.52.48750