ISO7240CDWG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.375
Unit Price: kr.37.94000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 1.165
Unit Price: kr.83.14000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 4.211
Unit Price: kr.52.40000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 1.068
Unit Price: kr.60.83000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: kr.36.38428
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 917
Unit Price: kr.83.14000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: kr.56.84000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 4.623
Unit Price: kr.56.84000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: kr.0.00000
Datasheet
General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7240CDWG4

DigiKey Part Number
ISO7240CDWG4-ND
Manufacturer
Manufacturer Product Number
ISO7240CDWG4
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7240CDWG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
42ns, 42ns
Pulse Width Distortion (Max)
2.5ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
3.15V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types