ISO7230ADW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.835
Unit Price: kr.2.43000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.1.95848
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.1.63762
Datasheet
General Purpose Digital Isolator 4000Vpk 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7230ADW

DigiKey Part Number
296-22624-5-ND
Manufacturer
Manufacturer Product Number
ISO7230ADW
Description
DGTL ISOLTR 4KV 3CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 4000Vpk 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7230ADW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
3/0
Channel Type
Unidirectional
Voltage - Isolation
4000Vpk
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
95ns, 95ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
3.15V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types