
ISO722XEVM | |
|---|---|
DigiKey Part Number | 296-25751-ND |
Manufacturer | |
Manufacturer Product Number | ISO722XEVM |
Description | EVAL BOARD FOR ISO7220M |
Customer Reference | |
Detailed Description | ISO7220M - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | ISO7220M | |
Primary Attributes | 1, 5, 25, and 150-Mbps Signaling Rate | |
Secondary Attributes | 4000V Isolation Voltage | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

