
ISO7131CCDBQR | |
|---|---|
DigiKey Part Number | 296-40134-2-ND - Tape & Reel (TR) 296-40134-1-ND - Cut Tape (CT) 296-40134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7131CCDBQR |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7131CCDBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.47000 | kr.61.47 |
| 10 | kr.47.84600 | kr.478.46 |
| 25 | kr.44.43920 | kr.1,110.98 |
| 100 | kr.40.69290 | kr.4,069.29 |
| 250 | kr.38.90692 | kr.9,726.73 |
| 500 | kr.37.83040 | kr.18,915.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.36.00978 | kr.90,024.45 |
| Unit Price without VAT: | kr.61.47000 |
|---|---|
| Unit Price with VAT: | kr.76.83750 |

