
OPA863SIDBVR | |
|---|---|
DigiKey Part Number | 296-OPA863SIDBVRTR-ND - Tape & Reel (TR) 296-OPA863SIDBVRCT-ND - Cut Tape (CT) 296-OPA863SIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA863SIDBVR |
Description | SINGLE-CHANNEL, LOW-POWER, 110-M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA863SIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 105V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.9.32400 | kr.93.24 |
| 25 | kr.8.49000 | kr.212.25 |
| 100 | kr.7.57650 | kr.757.65 |
| 250 | kr.7.14040 | kr.1,785.10 |
| 500 | kr.6.87766 | kr.3,438.83 |
| 1.000 | kr.6.66135 | kr.6,661.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.39414 | kr.19,182.42 |
| 6.000 | kr.6.26342 | kr.37,580.52 |
| 9.000 | kr.6.19796 | kr.55,781.64 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |


