General Purpose Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6720FBQDRQ1

DigiKey Part Number
296-ISO6720FBQDRQ1TR-ND - Tape & Reel (TR)
296-ISO6720FBQDRQ1CT-ND - Cut Tape (CT)
296-ISO6720FBQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6720FBQDRQ1
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6720FBQDRQ1 Models
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Series
Pulse Width Distortion (Max)
7ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
General Purpose
Qualification
AEC-Q100
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
100kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO6720BQDRQ1Texas Instruments4.296296-ISO6720BQDRQ1CT-NDkr.13.40000Parametric Equivalent
In-Stock: 2.716
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.79000kr.11.79
10kr.8.68600kr.86.86
25kr.7.90480kr.197.62
100kr.7.04070kr.704.07
250kr.6.62924kr.1,657.31
500kr.6.38102kr.3,190.51
1.000kr.6.36494kr.6,364.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.92451kr.17,773.53
6.000kr.5.80108kr.34,806.48
9.000kr.5.73926kr.51,653.34
Manufacturers Standard Package
Unit Price without VAT:kr.11.79000
Unit Price with VAT:kr.14.73750