New Product
Supervisor Open Drain, Open Drain 5 Channel 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS388005001RTER

DigiKey Part Number
296-TPS388005001RTERTR-ND - Tape & Reel (TR)
296-TPS388005001RTERCT-ND - Cut Tape (CT)
296-TPS388005001RTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS388005001RTER
Description
MULTICHANNEL OVERVOLTAGE AND UND
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Open Drain 5 Channel 16-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
5
Voltage - Threshold
5 Selectable Threshold Combinations
Output
Open Drain, Open Drain
Reset
Active Low
Reset Timeout
200ms Typical
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.86000kr.30.86
10kr.23.47000kr.234.70
25kr.21.62280kr.540.57
100kr.19.59410kr.1,959.41
250kr.18.62744kr.4,656.86
500kr.18.04464kr.9,022.32
1.000kr.17.56509kr.17,565.09
2.500kr.17.05874kr.42,646.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.16.75366kr.83,768.30
Manufacturers Standard Package
Unit Price without VAT:kr.30.86000
Unit Price with VAT:kr.38.57500