
ISO6521FQDRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6521FQDRQ1TR-ND - Tape & Reel (TR) 296-ISO6521FQDRQ1CT-ND - Cut Tape (CT) 296-ISO6521FQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6521FQDRQ1 |
Description | AUTOMOTIVE, 100V ISOLATION, DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 707Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type CAN | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6520FQDRQ1 | Texas Instruments | 2.400 | 296-ISO6520FQDRQ1CT-ND | kr.13.69000 | Parametric Equivalent |
| ISO6520QDRQ1 | Texas Instruments | 2.970 | 296-ISO6520QDRQ1CT-ND | kr.13.69000 | Parametric Equivalent |
| ISO6521QDRQ1 | Texas Instruments | 2.358 | 296-ISO6521QDRQ1CT-ND | kr.13.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.9.81400 | kr.98.14 |
| 100 | kr.7.50020 | kr.750.02 |
| 500 | kr.6.47898 | kr.3,239.49 |
| 1.000 | kr.6.14593 | kr.6,145.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.71921 | kr.17,157.63 |
| 6.000 | kr.5.50266 | kr.33,015.96 |
| 9.000 | kr.5.39182 | kr.48,526.38 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |

