New Product
RS485, SPI Digital Isolator 5000Vrms 4 Channel 200Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6041LDWR

DigiKey Part Number
296-ISO6041LDWRTR-ND - Tape & Reel (TR)
296-ISO6041LDWRCT-ND - Cut Tape (CT)
296-ISO6041LDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6041LDWR
Description
LOW-POWER WITH HIGH-BANDWIDTH, 4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RS485, SPI Digital Isolator 5000Vrms 4 Channel 200Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
50kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
9ns, 9ns
Part Status
Active
Pulse Width Distortion (Max)
1.2ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
3.5ns, 3.5ns
Type
RS485, SPI
Voltage - Supply
1.71V ~ 5.5V
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.65000kr.32.65
10kr.24.29500kr.242.95
100kr.19.35860kr.1,935.86
500kr.17.19978kr.8,599.89
1.000kr.16.51944kr.16,519.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.15.90402kr.31,808.04
4.000kr.15.40216kr.61,608.64
Manufacturers Standard Package
Unit Price without VAT:kr.32.65000
Unit Price with VAT:kr.40.81250