
ISO3088DWR | |
|---|---|
DigiKey Part Number | 296-41274-2-ND - Tape & Reel (TR) 296-41274-1-ND - Cut Tape (CT) 296-41274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO3088DWR |
Description | IC TRANSCEIVER HALF 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver, Isolated Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO3088DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3.15V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.88000 | kr.26.88 |
| 10 | kr.20.37000 | kr.203.70 |
| 25 | kr.18.73440 | kr.468.36 |
| 100 | kr.16.93920 | kr.1,693.92 |
| 250 | kr.16.08296 | kr.4,020.74 |
| 500 | kr.15.56690 | kr.7,783.45 |
| 1.000 | kr.15.14226 | kr.15,142.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.23647 | kr.30,472.94 |
| 4.000 | kr.14.94019 | kr.59,760.76 |
| Unit Price without VAT: | kr.26.88000 |
|---|---|
| Unit Price with VAT: | kr.33.60000 |










