
ISO15DWR | |
|---|---|
DigiKey Part Number | 296-41271-2-ND - Tape & Reel (TR) 296-41271-1-ND - Cut Tape (CT) 296-41271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO15DWR |
Description | DG ISO 2.5KV 3CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO15DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3.15V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.00000 | kr.58.00 |
| 10 | kr.45.09400 | kr.450.94 |
| 25 | kr.41.86720 | kr.1,046.68 |
| 100 | kr.38.32020 | kr.3,832.02 |
| 250 | kr.36.62964 | kr.9,157.41 |
| 500 | kr.35.61076 | kr.17,805.38 |
| 1.000 | kr.34.77235 | kr.34,772.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.36.69730 | kr.73,394.60 |
| Unit Price without VAT: | kr.58.00000 |
|---|---|
| Unit Price with VAT: | kr.72.50000 |




