
INA851EVM | |
|---|---|
DigiKey Part Number | 296-INA851EVM-ND |
Manufacturer | |
Manufacturer Product Number | INA851EVM |
Description | EVAL BOARD FOR INA851 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA851 - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | INA851EVM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Instrumentation | |
Output Type | Differential | |
Slew Rate | 37V/µs | |
-3db Bandwidth | 22MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 37mA | |
Current - Supply (Main IC) | 6mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 36V, ±4V ~ 18V | |
Utilized IC / Part | INA851 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.609.56000 | kr.609.56 |
| Unit Price without VAT: | kr.609.56000 |
|---|---|
| Unit Price with VAT: | kr.761.95000 |


