Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA849DR

DigiKey Part Number
296-INA849DRTR-ND - Tape & Reel (TR)
296-INA849DRCT-ND - Cut Tape (CT)
296-INA849DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA849DR
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA849DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
35V/µs
Gain Bandwidth Product
28 MHz
-3db Bandwidth
1.25 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
10 µV
Current - Supply
6.2mA
Current - Output / Channel
34 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.394
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.81000kr.46.81
10kr.36.12400kr.361.24
25kr.33.45160kr.836.29
100kr.30.51740kr.3,051.74
250kr.29.11888kr.7,279.72
500kr.28.27566kr.14,137.83
1.000kr.27.58168kr.27,581.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.26.84934kr.67,123.35
Manufacturers Standard Package
Unit Price without VAT:kr.46.81000
Unit Price with VAT:kr.58.51250