
INA827AIDGKR | |
|---|---|
DigiKey Part Number | 296-30588-2-ND - Tape & Reel (TR) 296-30588-1-ND - Cut Tape (CT) 296-30588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA827AIDGKR |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA827AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
-3db Bandwidth | 600 kHz | |
Current - Input Bias | 35 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.96000 | kr.18.96 |
| 10 | kr.14.17000 | kr.141.70 |
| 25 | kr.12.97160 | kr.324.29 |
| 100 | kr.11.65550 | kr.1,165.55 |
| 250 | kr.11.02780 | kr.2,756.95 |
| 500 | kr.10.82542 | kr.5,412.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.00934 | kr.25,023.35 |
| 5.000 | kr.9.81123 | kr.49,056.15 |
| Unit Price without VAT: | kr.18.96000 |
|---|---|
| Unit Price with VAT: | kr.23.70000 |










