
INA751BEVM | |
|---|---|
DigiKey Part Number | 296-INA751BEVM-ND |
Manufacturer | |
Manufacturer Product Number | INA751BEVM |
Description | EVAL BOARD FOR INA751B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA751B - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Utilized IC / Part | INA751B | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.532.40000 | kr.532.40 |
| Unit Price without VAT: | kr.532.40000 |
|---|---|
| Unit Price with VAT: | kr.665.50000 |

