


INA500CIDCKR | |
|---|---|
DigiKey Part Number | 296-INA500CIDCKRTR-ND - Tape & Reel (TR) 296-INA500CIDCKRCT-ND - Cut Tape (CT) 296-INA500CIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA500CIDCKR |
Description | LOW-POWER, 1-M RIN, 20-A IQ, SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.19V/µs | |
-3db Bandwidth | 160 kHz | |
Current - Supply | 14µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.48000 | kr.3.48 |
| 10 | kr.2.45700 | kr.24.57 |
| 25 | kr.2.19800 | kr.54.95 |
| 100 | kr.1.91370 | kr.191.37 |
| 250 | kr.1.77736 | kr.444.34 |
| 500 | kr.1.69544 | kr.847.72 |
| 1.000 | kr.1.62798 | kr.1,627.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.54456 | kr.4,633.68 |
| 6.000 | kr.1.50375 | kr.9,022.50 |
| 9.000 | kr.1.48332 | kr.13,349.88 |
| 15.000 | kr.1.46068 | kr.21,910.20 |
| 21.000 | kr.1.44744 | kr.30,396.24 |
| 30.000 | kr.1.43472 | kr.43,041.60 |
| Unit Price without VAT: | kr.3.48000 |
|---|---|
| Unit Price with VAT: | kr.4.35000 |


