INA4180A4QPWRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 997
Unit Price: kr.7.23000
Datasheet
Current Sense Amplifier 1 Circuit Differential, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA4180A4QPWRQ1

DigiKey Part Number
296-51187-2-ND - Tape & Reel (TR)
296-51187-1-ND - Cut Tape (CT)
296-51187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA4180A4QPWRQ1
Description
IC CURR SENSE 1 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Differential, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA4180A4QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
350 kHz
-3db Bandwidth
350 kHz
Current - Input Bias
100 nA
Voltage - Input Offset
100 µV
Current - Supply
-
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.01449kr.8,028.98
4.000kr.3.91582kr.15,663.28
6.000kr.3.86643kr.23,198.58
10.000kr.3.81170kr.38,117.00
14.000kr.3.77971kr.52,915.94
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750