
INA4180A1QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-INA4180A1QPWRQ1TR-ND - Tape & Reel (TR) 296-INA4180A1QPWRQ1CT-ND - Cut Tape (CT) 296-INA4180A1QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4180A1QPWRQ1 |
Description | IC CURR SENSE 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4180A1QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 350 kHz | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | - | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.6.10500 | kr.61.05 |
| 25 | kr.5.52600 | kr.138.15 |
| 100 | kr.4.89260 | kr.489.26 |
| 250 | kr.4.59068 | kr.1,147.67 |
| 500 | kr.4.40832 | kr.2,204.16 |
| 1.000 | kr.4.33599 | kr.4,335.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.13492 | kr.8,269.84 |
| 4.000 | kr.4.03329 | kr.16,133.16 |
| 6.000 | kr.3.98242 | kr.23,894.52 |
| 10.000 | kr.3.92605 | kr.39,260.50 |
| 14.000 | kr.3.89310 | kr.54,503.40 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

