
INA381A3IDSGT | |
|---|---|
DigiKey Part Number | 296-49079-2-ND - Tape & Reel (TR) 296-49079-1-ND - Cut Tape (CT) 296-49079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A3IDSGT |
Description | IC CURRENT SENSE 1% 8WSON |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA381A3IDSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.55000 | kr.8.55 |
| 10 | kr.6.21800 | kr.62.18 |
| 25 | kr.5.63280 | kr.140.82 |
| 100 | kr.4.99100 | kr.499.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.68412 | kr.1,171.03 |
| 500 | kr.4.49932 | kr.2,249.66 |
| 750 | kr.4.40669 | kr.3,305.02 |
| Unit Price without VAT: | kr.8.55000 |
|---|---|
| Unit Price with VAT: | kr.10.68750 |

