

INA333AIDRGR | |
|---|---|
DigiKey Part Number | 296-41266-2-ND - Tape & Reel (TR) 296-41266-1-ND - Cut Tape (CT) 296-41266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA333AIDRGR |
Description | IC INST AMP 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA333AIDRGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.19000 | kr.29.19 |
| 10 | kr.22.17700 | kr.221.77 |
| 25 | kr.20.42440 | kr.510.61 |
| 100 | kr.18.49080 | kr.1,849.08 |
| 250 | kr.17.56984 | kr.4,392.46 |
| 500 | kr.17.01468 | kr.8,507.34 |
| 1.000 | kr.16.55764 | kr.16,557.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.99319 | kr.47,979.57 |
| Unit Price without VAT: | kr.29.19000 |
|---|---|
| Unit Price with VAT: | kr.36.48750 |











